Similar
Similar
Similar

NTR4003NT1G | |
|---|---|
DigiKey Part Number | NTR4003NT1GOSTR-ND - Tape & Reel (TR) NTR4003NT1GOSCT-ND - Cut Tape (CT) NTR4003NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR4003NT1G |
Description | MOSFET N-CH 30V 500MA SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR4003NT1G Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.15 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 21 pF @ 5 V |
FET Type | Power Dissipation (Max) 690mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN53D0U-7 | Diodes Incorporated | 0 | DMN53D0U-7DICT-ND | €0.29000 | Similar |
| IRLML2803TRPBF | Infineon Technologies | 16 573 | IRLML2803PBFCT-ND | €0.36000 | Similar |
| PJA3428_R1_00001 | Panjit International Inc. | 1 308 | 3757-PJA3428_R1_00001CT-ND | €0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13700 | €1.37 |
| 100 | €0.08490 | €8.49 |
| 500 | €0.06226 | €31.13 |
| 1 000 | €0.05493 | €54.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04259 | €127.77 |
| 6 000 | €0.03818 | €229.08 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |














