NTMD6P02R2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: €1.61000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 59 426
Unit Price: €1.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 000
Unit Price: €2.05000
Datasheet
Mosfet Array 20V 4.8A 750mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMD6P02R2G

DigiKey Part Number
NTMD6P02R2GOSTR-ND - Tape & Reel (TR)
NTMD6P02R2GOSCT-ND - Cut Tape (CT)
NTMD6P02R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMD6P02R2G
Description
MOSFET 2P-CH 20V 4.8A 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.8A 750mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NTMD6P02R2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
35nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1700pF @ 16V
Part Status
Active
Power - Max
750mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.8A
Base Product Number
Rds On (Max) @ Id, Vgs
33mOhm @ 6.2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6875onsemi0FDS6875CT-ND€1.61000Similar
AO4813Alpha & Omega Semiconductor Inc.59 426785-1058-1-ND€1.34000Similar
UPA2735GR-E1-AXRenesas Electronics Corporation5 000559-UPA2735GR-E1-AXCT-ND€2.05000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.65000€1.65
10€1.05000€10.50
100€0.70540€70.54
500€0.55778€278.89
1 000€0.51031€510.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.42889€1,072.22
5 000€0.39922€1,996.10
Manufacturers Standard Package
Unit Price without VAT:€1.65000
Unit Price with VAT:€2.07075