Similar

NTK3139PT1G | |
|---|---|
DigiKey Part Number | NTK3139PT1GOSTR-ND - Tape & Reel (TR) NTK3139PT1GOSCT-ND - Cut Tape (CT) NTK3139PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTK3139PT1G |
Description | MOSFET P-CH 20V 660MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NTK3139PT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Vgs (Max) ±6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 16 V |
Part Status Active | Power Dissipation (Max) 310mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-723 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 780mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP21D0UFD-7 | Diodes Incorporated | 3 247 | DMP21D0UFD-7DICT-ND | €0.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26500 | €2.65 |
| 100 | €0.16790 | €16.79 |
| 500 | €0.12574 | €62.87 |
| 1 000 | €0.11211 | €112.11 |
| 2 000 | €0.10063 | €201.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08501 | €340.04 |
| 8 000 | €0.07741 | €619.28 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |










