Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8187ADTADJRKG

DigiKey Part Number
488-NCV8187ADTADJRKGTR-ND - Tape & Reel (TR)
488-NCV8187ADTADJRKGCT-ND - Cut Tape (CT)
488-NCV8187ADTADJRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8187ADTADJRKG
Description
IC REG LIN POS ADJ 1.5A DPAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
150°C (TJ)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
5.5V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
0.8V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Voltage Dropout (Max)
0.45V @ 1A
Supplier Device Package
DPAK-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 398
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.39200€3.92
25€0.35120€8.78
100€0.30660€30.66
250€0.28528€71.32
500€0.27244€136.22
1 000€0.26190€261.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.24346€608.65
5 000€0.23694€1,184.70
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.69025