Parametric Equivalent
Similar
Similar
Similar



NCV78L12ABPG | |
|---|---|
DigiKey Part Number | NCV78L12ABPG-ND |
Manufacturer | |
Manufacturer Product Number | NCV78L12ABPG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV78L12ABPG Models |
Category | Current - Quiescent (Iq) 6.5 mA |
Mfr | PSRR 42dB (120Hz) |
Packaging Bag | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-92 (TO-226) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L12ABPG | onsemi | 233 | MC78L12ABPGOS-ND | €0.25000 | Parametric Equivalent |
| L78L12ABZ | STMicroelectronics | 4 814 | 497-7276-ND | €0.27000 | Similar |
| L78L12ACZ | STMicroelectronics | 12 172 | 497-2955-ND | €0.24000 | Similar |
| LM78L12ACZ/NOPB | Texas Instruments | 6 485 | LM78L12ACZ/NOPB-ND | €0.51000 | Similar |
| UA78L12ACLP | Texas Instruments | 1 908 | 296-11131-5-ND | €1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10523 | €210.46 |
| Unit Price without VAT: | €0.10523 |
|---|---|
| Unit Price with VAT: | €0.13206 |





