

NCP383LMUAJAATXG | |
|---|---|
DigiKey Part Number | NCP383LMUAJAATXGOSTR-ND - Tape & Reel (TR) NCP383LMUAJAATXGOSCT-ND - Cut Tape (CT) NCP383LMUAJAATXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP383LMUAJAATXG |
Description | IC PWR SWITCH N-CHAN 1:2 10UDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP383LMUAJAATXG Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 45mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-UDFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54700 | €5.47 |
| 25 | €0.49280 | €12.32 |
| 100 | €0.43330 | €43.33 |
| 250 | €0.40472 | €101.18 |
| 500 | €0.38754 | €193.77 |
| 1 000 | €0.37450 | €374.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34553 | €1,036.59 |
| 6 000 | €0.33722 | €2,023.32 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |



