PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-SOIC

NCP1608BDR2G

DigiKey Part Number
NCP1608BDR2GOSTR-ND - Tape & Reel (TR)
NCP1608BDR2GOSCT-ND - Cut Tape (CT)
NCP1608BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1608BDR2G
Description
IC PFC CTRLR CRM 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1608BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.2V ~ 20V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Critical Conduction (CRM)
Supplier Device Package
8-SOIC
Current - Startup
24 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.37300€3.73
25€0.33400€8.35
100€0.29160€29.16
250€0.27124€67.81
500€0.25898€129.49
1 000€0.24887€248.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.23125€578.12
5 000€0.22500€1,125.00
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.66515