Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
5-TSOP

NCP1529ASNT1G

DigiKey Part Number
NCP1529ASNT1GOSTR-ND - Tape & Reel (TR)
NCP1529ASNT1GOSCT-ND - Cut Tape (CT)
NCP1529ASNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1529ASNT1G
Description
IC REG BUCK ADJ 1A 5TSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP1529ASNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
1.7MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
5-TSOP
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.