
NC7WZ02K8X | |
|---|---|
DigiKey Part Number | NC7WZ02K8XTR-ND - Tape & Reel (TR) NC7WZ02K8XCT-ND - Cut Tape (CT) NC7WZ02K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ02K8X |
Description | IC GATE NOR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ02K8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package US8 |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ02USG | onsemi | 10 902 | NL27WZ02USGOSCT-ND | €0.20000 | Direct |
| SN74LVC2G02DCUR | Texas Instruments | 8 746 | 296-13260-1-ND | €0.36000 | Direct |
| 74LVC2G02DC,125 | Nexperia USA Inc. | 13 443 | 1727-8427-1-ND | €0.42000 | Similar |
| 74LVC2G02GT,115 | Nexperia USA Inc. | 8 032 | 1727-74LVC2G02GT,115CT-ND | €0.19000 | Similar |
| SN74LVC2G02DCUT | Texas Instruments | 20 263 | 296-SN74LVC2G02DCUTCT-ND | €0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.17900 | €1.79 |
| 25 | €0.15920 | €3.98 |
| 100 | €0.13670 | €13.67 |
| 250 | €0.12604 | €31.51 |
| 500 | €0.11966 | €59.83 |
| 1 000 | €0.11441 | €114.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10789 | €323.67 |
| 6 000 | €0.10471 | €628.26 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |



