Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ11P6X | |
|---|---|
DigiKey Part Number | NC7SZ11P6XTR-ND - Tape & Reel (TR) NC7SZ11P6XCT-ND - Cut Tape (CT) NC7SZ11P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ11P6X |
Description | IC GATE AND 1CH 3-INP SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ11P6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88 (SC-70-6) |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G11DW-7 | Diodes Incorporated | 4 421 | 74LVC1G11DW-7CT-ND | €0.12000 | Direct |
| SN74LVC1G11DCKR | Texas Instruments | 45 375 | 296-18066-1-ND | €0.16000 | Direct |
| 74LVC1G11GV,125 | Nexperia USA Inc. | 24 714 | 1727-6963-1-ND | €0.10000 | Similar |
| 74LVC1G11GW,125 | Nexperia USA Inc. | 17 045 | 1727-6065-1-ND | €0.09000 | Similar |
| SN74LVC1G11DBVR | Texas Instruments | 60 103 | 296-16810-1-ND | €0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03880 | €0.97 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02928 | €7.32 |
| 500 | €0.02744 | €13.72 |
| 1 000 | €0.02592 | €25.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02405 | €72.15 |
| 6 000 | €0.02313 | €138.78 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |












