
NC7SZ04P5X | |
|---|---|
DigiKey Part Number | NC7SZ04P5XTR-ND - Tape & Reel (TR) NC7SZ04P5XCT-ND - Cut Tape (CT) NC7SZ04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ04P5X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03880 | €0.97 |
| 100 | €0.03230 | €3.23 |
| 250 | €0.02928 | €7.32 |
| 500 | €0.02744 | €13.72 |
| 1 000 | €0.02592 | €25.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02405 | €72.15 |
| 6 000 | €0.02313 | €138.78 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |









