Similar
Similar
Similar



MOC3023M | |
|---|---|
DigiKey Part Number | MOC3023MFS-ND |
Manufacturer | |
Manufacturer Product Number | MOC3023M |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3023M Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Through Hole |
Zero Crossing Circuit No | Package / Case 6-DIP (0.300", 7.62mm) |
Number of Channels 1 | Supplier Device Package 6-DIP |
Voltage - Isolation 4170Vrms | Approval Agency UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL3021 | Everlight Electronics Co Ltd | 0 | EL3021-ND | €0.50231 | Similar |
| EL3022 | Everlight Electronics Co Ltd | 0 | EL3022-ND | €0.45764 | Similar |
| EL3023 | Everlight Electronics Co Ltd | 0 | EL3023-ND | €0.42774 | Similar |
| IS3020G | Isocom Components 2004 LTD | 65 | 58-IS3020G-ND | €0.81000 | Similar |
| IS3021G | Isocom Components 2004 LTD | 65 | 58-IS3021G-ND | €0.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 50 | €0.36900 | €18.45 |
| 100 | €0.33800 | €33.80 |
| 500 | €0.28236 | €141.18 |
| 1 000 | €0.26411 | €264.11 |
| 2 000 | €0.24860 | €497.20 |
| 5 000 | €0.23166 | €1,158.30 |
| 10 000 | €0.22110 | €2,211.00 |
| 25 000 | €0.20958 | €5,239.50 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |







