
MMBTH10LT3G | |
|---|---|
DigiKey Part Number | MMBTH10LT3GOSTR-ND - Tape & Reel (TR) MMBTH10LT3GOSCT-ND - Cut Tape (CT) MMBTH10LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTH10LT3G |
Description | RF TRANS NPN 25V 650MHZ SOT-23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 225mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTH10LT3G Models |
Category | Power - Max 225mW |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25V | Supplier Device Package SOT-23-3 (TO-236) |
Frequency - Transition 650MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KST10MTF | onsemi | 5 421 | KST10MTFCT-ND | €0.08000 | Similar |
| MMBTH10-7-F | Diodes Incorporated | 13 775 | MMBTH10-FDICT-ND | €0.08000 | Direct |
| BFP420H6327XTSA1 | Infineon Technologies | 3 810 | BFP420H6327XTSA1CT-ND | €0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05000 | €0.50 |
| 25 | €0.04360 | €1.09 |
| 100 | €0.03650 | €3.65 |
| 250 | €0.03304 | €8.26 |
| 500 | €0.03100 | €15.50 |
| 1 000 | €0.02931 | €29.31 |
| 2 500 | €0.02753 | €68.83 |
| 5 000 | €0.02646 | €132.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02508 | €250.80 |
| 20 000 | €0.02436 | €487.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |







