


MMBT5401LT1G | |
|---|---|
DigiKey Part Number | MMBT5401LT1GOSTR-ND - Tape & Reel (TR) MMBT5401LT1GOSCT-ND - Cut Tape (CT) MMBT5401LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401LT1G |
Description | TRANS PNP 150V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPT5401 TR PBFREE | Central Semiconductor Corp | 2 625 | 1514-CMPT5401TRPBFREECT-ND | €0.62000 | Direct |
| MMBT5401-AU_R1_000A1 | Panjit International Inc. | 95 | 3757-MMBT5401-AU_R1_000A1CT-ND | €0.12000 | Similar |
| MMBT5401-G | Comchip Technology | 6 031 | 641-2015-1-ND | €0.26000 | Similar |
| MMBT5401_R1_00001 | Panjit International Inc. | 9 698 | 3757-MMBT5401_R1_00001CT-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09600 | €0.96 |
| 100 | €0.05910 | €5.91 |
| 500 | €0.04296 | €21.48 |
| 1 000 | €0.03771 | €37.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02926 | €87.78 |
| 6 000 | €0.02607 | €156.42 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |









