Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5087LT3G

DigiKey Part Number
MMBT5087LT3GOSTR-ND - Tape & Reel (TR)
MMBT5087LT3GOSCT-ND - Cut Tape (CT)
MMBT5087LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5087LT3G
Description
TRANS PNP 50V 0.05A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 50 mA 40MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBT5087LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100µA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
40MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 305
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.10200€1.02
100€0.06280€6.28
500€0.04570€22.85
1 000€0.04016€40.16
2 000€0.03547€70.94
5 000€0.03038€151.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02568€256.80
20 000€0.02317€463.40
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.21335