


MMBF4393LT1G | |
|---|---|
DigiKey Part Number | MMBF4393LT1GOSTR-ND - Tape & Reel (TR) MMBF4393LT1GOSCT-ND - Cut Tape (CT) MMBF4393LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4393LT1G |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4393LT1G Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 15V |
Manufacturer onsemi | Resistance - RDS(On) 100 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Drain (Idss) @ Vds (Vgs=0) 5 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 500 mV @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24800 | €2.48 |
| 100 | €0.15660 | €15.66 |
| 500 | €0.11704 | €58.52 |
| 1 000 | €0.10425 | €104.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08221 | €246.63 |
| 6 000 | €0.07453 | €447.18 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |







