MM74HC373MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 203
Unit Price: €0.54000
Datasheet

Similar


onsemi
In Stock: 2 660
Unit Price: €0.54000
Datasheet

Parametric Equivalent


onsemi
In Stock: 68
Unit Price: €0.64000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Texas Instruments
In Stock: 30 233
Unit Price: €0.62000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €0.15783
Datasheet

Direct


Texas Instruments
In Stock: 4 355
Unit Price: €0.94000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 781
Unit Price: €0.37000
Datasheet

Similar


Texas Instruments
In Stock: 39 952
Unit Price: €0.40000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 631
Unit Price: €0.43345
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC373MTCX

DigiKey Part Number
MM74HC373MTCXTR-ND - Tape & Reel (TR)
MM74HC373MTCXCT-ND - Cut Tape (CT)
MM74HC373MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC373MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC373MTCX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
19ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC373ADTGonsemi203MC74HC373ADTGOS-ND€0.54000Similar
MC74HC373ADTR2Gonsemi2 660MC74HC373ADTR2GOSCT-ND€0.54000Similar
MM74HC373MTConsemi68MM74HC373MTC-ND€0.64000Parametric Equivalent
SN74HC373PWTexas Instruments0296-33934-5-ND€0.00000Direct
SN74HC373PWRTexas Instruments30 233296-8311-1-ND€0.62000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.38200€3.82
25€0.34200€8.55
100€0.29860€29.86
250€0.27788€69.47
500€0.26540€132.70
1 000€0.26007€260.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.24428€610.70
5 000€0.23775€1,188.75
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770