MM5Z30V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 21 234
Unit Price: €0.45000
Datasheet

Similar


Panjit International Inc.
In Stock: 4 642
Unit Price: €0.12000
Datasheet
Zener Diode 30 V 200 mW ±7% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z30V

DigiKey Part Number
MM5Z30VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z30V
Description
DIODE ZENER 30V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±7% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z30VT1Gonsemi21 234SZMM5Z30VT1GOSCT-ND€0.45000Direct
BZX584C30_R1_00001Panjit International Inc.4 6423757-BZX584C30_R1_00001CT-ND€0.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes