


MM3Z4V7ST1G | |
|---|---|
DigiKey Part Number | MM3Z4V7ST1GOSTR-ND - Tape & Reel (TR) MM3Z4V7ST1GOSCT-ND - Cut Tape (CT) MM3Z4V7ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V7ST1G |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V7ST1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZ4V7B-7 | Diodes Incorporated | 875 | UDZ4V7B-7DICT-ND | €0.20000 | Direct |
| BZT52C4V7S-7-F | Diodes Incorporated | 13 | BZT52C4V7S-FDICT-ND | €0.21000 | Similar |
| CMDZ4L7 TR PBFREE | Central Semiconductor Corp | 1 335 | 1514-CMDZ4L7TRPBFREECT-ND | €0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.05580 | €5.58 |
| 500 | €0.04042 | €20.21 |
| 1 000 | €0.03546 | €35.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02695 | €80.85 |
| 6 000 | €0.02398 | €143.88 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |










