


MM3Z3V9T1G | |
|---|---|
DigiKey Part Number | MM3Z3V9T1GOSTR-ND - Tape & Reel (TR) MM3Z3V9T1GOSCT-ND - Cut Tape (CT) MM3Z3V9T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V9T1G |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V9T1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V9S-7-F | Diodes Incorporated | 62 736 | BZT52C3V9S-FDICT-ND | €0.21000 | Direct |
| MMSZ5228BS-7-F | Diodes Incorporated | 69 514 | MMSZ5228BS-FDICT-ND | €0.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.05280 | €5.28 |
| 500 | €0.03822 | €19.11 |
| 1 000 | €0.03351 | €33.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02544 | €76.32 |
| 6 000 | €0.02261 | €135.66 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |



