


MC78M09BDTRKG | |
|---|---|
DigiKey Part Number | MC78M09BDTRKGOSTR-ND - Tape & Reel (TR) MC78M09BDTRKGOSCT-ND - Cut Tape (CT) MC78M09BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78M09BDTRKG |
Description | IC REG LINEAR 9V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M09BDTRKG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.25400 | €6.35 |
| 100 | €0.22030 | €22.03 |
| 250 | €0.20428 | €51.07 |
| 500 | €0.19462 | €97.31 |
| 1 000 | €0.18665 | €186.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17305 | €432.62 |
| 5 000 | €0.16813 | €840.65 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

