Direct

MC74VHC1GT50DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT50DBVT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50DBVT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT50DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50DBVT1G |
Description | IC BUFF 1.65V SC-74A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-74A |
Datasheet | Datasheet |
Category | Output Type CMOS |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SC-74A |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV1T34DBVR | Texas Instruments | 132 564 | 296-37176-1-ND | €0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.04280 | €1.07 |
| 100 | €0.03590 | €3.59 |
| 250 | €0.03252 | €8.13 |
| 500 | €0.03052 | €15.26 |
| 1 000 | €0.02887 | €28.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02682 | €80.46 |
| 6 000 | €0.02582 | €154.92 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |







