
MC74VHC1GT04DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT04DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT04DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT04DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT04DFT2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT04DFT2G-L22038 | onsemi | 2 638 | 488-M74VHC1GT04DFT2G-L22038CT-ND | €0.08000 | MFR Recommended |
| 74AHCT1G04GW,125 | Nexperia USA Inc. | 2 771 | 1727-3999-1-ND | €0.09000 | Direct |
| 74AHCT1G04GW-Q100H | Nexperia USA Inc. | 1 738 | 1727-7858-1-ND | €0.14000 | Direct |
| 74HCT1G04GW-Q100H | Nexperia USA Inc. | 2 836 | 1727-74HCT1G04GW-Q100HCT-ND | €0.12000 | Direct |
| SN74AHCT1G04DCKR | Texas Instruments | 35 866 | 296-4706-1-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03880 | €0.97 |
| 100 | €0.03250 | €3.25 |
| 250 | €0.02940 | €7.35 |
| 500 | €0.02758 | €13.79 |
| 1 000 | €0.02606 | €26.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02405 | €72.15 |
| 6 000 | €0.02313 | €138.78 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

