Similar
Similar
Similar
Similar
Similar

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tube | Input Logic Level - High 2.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOEIAJ-14 |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV14D,118 | Nexperia USA Inc. | 0 | 1727-6361-1-ND | €0.26000 | Similar |
| SN74LV14ADR | Texas Instruments | 5 655 | 296-1678-1-ND | €0.37000 | Similar |
| SN74LV14ADRG4 | Texas Instruments | 7 | 296-49903-1-ND | €0.42000 | Similar |
| SN74LV14AMDREP | Texas Instruments | 2 294 | 296-22309-1-ND | €1.52000 | Similar |
| SN74LV14ANSR | Texas Instruments | 10 030 | 296-26542-1-ND | €0.54000 | Similar |




