
MC74ACT125DR2G | |
|---|---|
DigiKey Part Number | MC74ACT125DR2GOSTR-ND - Tape & Reel (TR) MC74ACT125DR2GOSCT-ND - Cut Tape (CT) MC74ACT125DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT125DR2G |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT125DR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20100 | €2.01 |
| 25 | €0.17880 | €4.47 |
| 100 | €0.15410 | €15.41 |
| 250 | €0.14236 | €35.59 |
| 500 | €0.13524 | €67.62 |
| 1 000 | €0.12939 | €129.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.12322 | €308.05 |
| 5 000 | €0.11951 | €597.55 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

