
MC74AC04DTR2G | |
|---|---|
DigiKey Part Number | MC74AC04DTR2GOSTR-ND - Tape & Reel (TR) MC74AC04DTR2GOSCT-ND - Cut Tape (CT) MC74AC04DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC04DTR2G |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21500 | €2.15 |
| 25 | €0.19160 | €4.79 |
| 100 | €0.16540 | €16.54 |
| 250 | €0.15292 | €38.23 |
| 500 | €0.14538 | €72.69 |
| 1 000 | €0.13918 | €139.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13263 | €331.57 |
| 5 000 | €0.12868 | €643.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

