


MC14028BDR2G | |
|---|---|
DigiKey Part Number | MC14028BDR2GOSTR-ND - Tape & Reel (TR) MC14028BDR2GOSCT-ND - Cut Tape (CT) MC14028BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14028BDR2G |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14028BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.34600 | €3.46 |
| 25 | €0.30920 | €7.73 |
| 100 | €0.26970 | €26.97 |
| 250 | €0.25064 | €62.66 |
| 500 | €0.23922 | €119.61 |
| 1 000 | €0.23328 | €233.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21986 | €549.65 |
| 5 000 | €0.21387 | €1,069.35 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |









