
MC100EPT23DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EPT23DR2GTR-ND - Tape & Reel (TR) 488-MC100EPT23DR2GCT-ND - Cut Tape (CT) 488-MC100EPT23DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT23DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT23DR2G Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL, LVCMOS |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT23LZG | Microchip Technology | 247 | 576-1369-ND | €1.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.31000 | €9.31 |
| 10 | €7.29100 | €72.91 |
| 25 | €6.78520 | €169.63 |
| 100 | €6.34660 | €634.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.53320 | €13,833.00 |
| Unit Price without VAT: | €9.31000 |
|---|---|
| Unit Price with VAT: | €11.68405 |









