
MBR0520LT3G | |
|---|---|
DigiKey Part Number | MBR0520LT3GOSTR-ND - Tape & Reel (TR) MBR0520LT3GOSCT-ND - Cut Tape (CT) MBR0520LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520LT3G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CW-13-F | Diodes Incorporated | 27 185 | SD103CW-FDICT-ND | €0.38000 | Similar |
| SD103CW-7-F | Diodes Incorporated | 3 154 | SD103CW-7-FDICT-ND | €0.37000 | Similar |
| SD103CW-E3-08 | Vishay General Semiconductor - Diodes Division | 19 114 | SD103CW-E3-08CT-ND | €0.42000 | Similar |
| SD103CW-E3-18 | Vishay General Semiconductor - Diodes Division | 9 753 | 112-SD103CW-E3-18CT-ND | €0.42000 | Similar |
| SKL12 | Diotec Semiconductor | 1 419 | 4878-SKL12CT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18300 | €1.83 |
| 100 | €0.11410 | €11.41 |
| 500 | €0.08440 | €42.20 |
| 1 000 | €0.07478 | €74.78 |
| 2 000 | €0.06667 | €133.34 |
| 5 000 | €0.05786 | €289.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04853 | €485.30 |
| 20 000 | €0.04428 | €885.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |










