Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DR2G

DigiKey Part Number
LM393DR2GOSTR-ND - Tape & Reel (TR)
LM393DR2GOSCT-ND - Cut Tape (CT)
LM393DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112 720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.09600€0.96
25€0.08480€2.12
100€0.07190€7.19
250€0.06576€16.44
500€0.06204€31.02
1 000€0.05901€59.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.05417€135.43
5 000€0.05229€261.45
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570