
LM2904ADMR2G | |
|---|---|
DigiKey Part Number | LM2904ADMR2GOSTR-ND - Tape & Reel (TR) LM2904ADMR2GOSCT-ND - Cut Tape (CT) LM2904ADMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904ADMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904ADMR2G Models |
Category | Current - Supply 800µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15300 | €1.53 |
| 25 | €0.13520 | €3.38 |
| 100 | €0.11600 | €11.60 |
| 250 | €0.10676 | €26.69 |
| 500 | €0.10116 | €50.58 |
| 1 000 | €0.09656 | €96.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08705 | €348.20 |
| 8 000 | €0.08456 | €676.48 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

