
KSC2383YTA | |
|---|---|
DigiKey Part Number | KSC2383YTACT-ND - Cut Tape (CT) KSC2383YTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC2383YTA |
Description | TRANS NPN 160V 1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1 A 100MHz 900 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 200mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 100 | €0.21790 | €21.79 |
| 500 | €0.16476 | €82.38 |
| 1 000 | €0.14759 | €147.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12559 | €251.18 |
| 4 000 | €0.11410 | €456.40 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |








