


HUF75545S3ST | |
|---|---|
DigiKey Part Number | HUF75545S3STTR-ND - Tape & Reel (TR) HUF75545S3STCT-ND - Cut Tape (CT) HUF75545S3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF75545S3ST |
Description | MOSFET N-CH 80V 75A D2PAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 75A (Tc) 270W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 235 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3750 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 270W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF1010NSTRLPBF | Infineon Technologies | 1 570 | IRF1010NSTRLPBFCT-ND | €2.30000 | Similar |
| IRF1010ZSTRLPBF | Infineon Technologies | 99 | IRF1010ZSTRLPBFCT-ND | €2.64000 | Similar |
| IRF1018ESTRLPBF | Infineon Technologies | 3 | IRF1018ESTRLPBFCT-ND | €2.01000 | Similar |
| IRF2807STRLPBF | Infineon Technologies | 1 336 | IRF2807STRLPBFCT-ND | €2.38000 | Similar |
| IRFS3607TRLPBF | Infineon Technologies | 2 258 | IRFS3607TRLPBFCT-ND | €1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.09800 | €20.98 |
| 100 | €1.46440 | €146.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.05864 | €846.91 |
| 1 600 | €0.98632 | €1,578.11 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €4.02855 |

