


HUF75321D3ST | |
|---|---|
DigiKey Part Number | HUF75321D3STTR-ND - Tape & Reel (TR) HUF75321D3STCT-ND - Cut Tape (CT) HUF75321D3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF75321D3ST |
Description | MOSFET N-CH 55V 20A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 20A (Tc) 93W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 20 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 680 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 93W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6 437 | 559-NP90N055VUK-E1-AYCT-ND | €2.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.84300 | €8.43 |
| 100 | €0.56030 | €56.03 |
| 500 | €0.43898 | €219.49 |
| 1 000 | €0.39990 | €399.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.33422 | €835.55 |
| 5 000 | €0.30979 | €1,548.95 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

