Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
GBU Pkg

GBU6J

DigiKey Part Number
GBU6JFS-ND
Manufacturer
Manufacturer Product Number
GBU6J
Description
BRIDGE RECT 1PHASE 600V 6A GBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.72000€1.72
20€0.96550€19.31
100€0.73930€73.93
500€0.58736€293.68
1 000€0.53849€538.49
2 000€0.49739€994.78
5 000€0.45294€2,264.70
10 000€0.45140€4,514.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.15860