
FXMAR2104UMX | |
|---|---|
DigiKey Part Number | FXMAR2104UMXTR-ND - Tape & Reel (TR) FXMAR2104UMXCT-ND - Cut Tape (CT) FXMAR2104UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMAR2104UMX |
Description | IC XLTR VL BIDIR 12-UMLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 26MHz 12-UMLP (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | FXMAR2104UMX Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain, Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 26MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UMLP (1.8x1.8) |
Voltage - VCCA 1.65 V ~ 5.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.30300 | €3.03 |
| 25 | €0.27040 | €6.76 |
| 100 | €0.23480 | €23.48 |
| 250 | €0.21800 | €54.50 |
| 500 | €0.20780 | €103.90 |
| 1 000 | €0.20129 | €201.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.18526 | €926.30 |
| 10 000 | €0.18088 | €1,808.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |











