Direct
Similar
Similar
Similar
Similar
Similar
Similar

FSA3357K8X | |
|---|---|
DigiKey Part Number | FSA3357K8XTR-ND - Tape & Reel (TR) FSA3357K8XCT-ND - Cut Tape (CT) FSA3357K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3357K8X |
Description | IC SWITCH SP3T X 1 15OHM US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | FSA3357K8X Models |
Category | -3db Bandwidth 200MHz |
Manufacturer onsemi | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SP3T | Crosstalk -60dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package US8 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 6.5ns, 3.7ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3357DCUR | Texas Instruments | 0 | 296-17404-1-ND | €0.69000 | Direct |
| TS5A3357DCURG4 | Texas Instruments | 0 | TS5A3357DCURG4-ND | €0.47920 | Similar |
| TS5A3357DCUT | Texas Instruments | 0 | 296-32593-1-ND | €1.04000 | Similar |
| TS5A3359DCUR | Texas Instruments | 0 | 296-21193-1-ND | €0.67000 | Similar |
| TS5A3359DCUT | Texas Instruments | 0 | 296-32595-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19200 | €1.92 |
| 25 | €0.17080 | €4.27 |
| 100 | €0.14690 | €14.69 |
| 250 | €0.13564 | €33.91 |
| 500 | €0.12880 | €64.40 |
| 1 000 | €0.12316 | €123.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11282 | €338.46 |
| 6 000 | €0.10951 | €657.06 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |




