


FDT1600N10ALZ | |
|---|---|
DigiKey Part Number | FDT1600N10ALZTR-ND - Tape & Reel (TR) FDT1600N10ALZCT-ND - Cut Tape (CT) FDT1600N10ALZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT1600N10ALZ |
Description | MOSFET N-CH 100V 5.6A SOT223-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.6A (Tc) 10.42W (Tc) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.77 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 10.42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 160mOhm @ 2.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFL4310TRPBF | Infineon Technologies | 7 250 | IRFL4310TRPBFCT-ND | €0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.66900 | €6.69 |
| 100 | €0.43980 | €43.98 |
| 500 | €0.34126 | €170.63 |
| 1 000 | €0.30950 | €309.50 |
| 2 000 | €0.28278 | €565.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.24328 | €973.12 |
| 8 000 | €0.22562 | €1,804.96 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.34285 |





