N-Channel 60 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN5630

DigiKey Part Number
FDN5630TR-ND - Tape & Reel (TR)
FDN5630CT-ND - Cut Tape (CT)
FDN5630DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN5630
Description
MOSFET N-CH 60V 1.7A SUPERSOT3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN5630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
100mOhm @ 1.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.34500€3.45
100€0.22080€22.08
500€0.16696€83.48
1 000€0.14957€149.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.11911€357.33
6 000€0.10869€652.14
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.70280