


FDN360P | |
|---|---|
DigiKey Part Number | FDN360PTR-ND - Tape & Reel (TR) FDN360PCT-ND - Cut Tape (CT) FDN360PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN360P |
Description | MOSFET P-CH 30V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN360P Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 298 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36300 | €3.63 |
| 100 | €0.23260 | €23.26 |
| 500 | €0.17618 | €88.09 |
| 1 000 | €0.15798 | €157.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12600 | €378.00 |
| 6 000 | €0.11510 | €690.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.74045 |









