



FDD306P | |
|---|---|
DigiKey Part Number | FDD306PTR-ND - Tape & Reel (TR) FDD306PCT-ND - Cut Tape (CT) FDD306PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD306P |
Description | MOSFET P-CH 12V 6.7A TO252 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.7A (Ta) 52W (Ta) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD306P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1290 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 52W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 6.7A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.38000 | €1.38 |
| 10 | €0.87200 | €8.72 |
| 100 | €0.58060 | €58.06 |
| 500 | €0.45542 | €227.71 |
| 1 000 | €0.41517 | €415.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.34728 | €868.20 |
| 5 000 | €0.32211 | €1,610.55 |
| Unit Price without VAT: | €1.38000 |
|---|---|
| Unit Price with VAT: | €1.73190 |

