



FDD10AN06A0 | |
|---|---|
DigiKey Part Number | FDD10AN06A0TR-ND - Tape & Reel (TR) FDD10AN06A0CT-ND - Cut Tape (CT) FDD10AN06A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD10AN06A0 |
Description | MOSFET N-CH 60V 11A/50A TO252AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 50A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD10AN06A0 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1840 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.61700 | €16.17 |
| 100 | €1.11150 | €111.15 |
| 500 | €0.89558 | €447.79 |
| 1 000 | €0.84653 | €846.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.70194 | €1,754.85 |
| 5 000 | €0.69161 | €3,458.05 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.13750 |











