



FDB8441 | |
|---|---|
DigiKey Part Number | FDB8441TR-ND - Tape & Reel (TR) FDB8441CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB8441 |
Description | MOSFET N-CH 40V 28A/120A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 28A (Ta), 120A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 15000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB170NF04 | STMicroelectronics | 382 | 497-12535-1-ND | €4.27000 | Direct |
| IXTA300N04T2 | IXYS | 0 | IXTA300N04T2-ND | €3.33927 | Similar |
| STB270N4F3 | STMicroelectronics | 2 286 | 497-7944-1-ND | €4.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.41400 | €24.14 |
| 100 | €1.70730 | €170.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.33843 | €1,070.74 |
| 1 600 | €1.32425 | €2,118.80 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.58075 |

