Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX17LT1G

DigiKey Part Number
BCX17LT1GOSTR-ND - Tape & Reel (TR)
BCX17LT1GOSCT-ND - Cut Tape (CT)
BCX17LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX17LT1G
Description
TRANS PNP 45V 0.5A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCX17LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
300 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX17,215Nexperia USA Inc.3881727-2928-1-ND€0.20000Direct
BCX17,235Nexperia USA Inc.631727-8491-1-ND€0.20000Direct
2SA1313-Y,LFToshiba Semiconductor and Storage6672SA1313-YLFCT-ND€0.24000Similar
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND€0.20000Similar
BC807-25,215Nexperia USA Inc.11727-4237-1-ND€0.11000Similar
In-Stock: 8 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10700€1.07
100€0.06610€6.61
500€0.04818€24.09
1 000€0.04236€42.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03295€98.85
6 000€0.02941€176.46
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590