BCP56-10T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 547
Unit Price: €0.59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.64000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18
Unit Price: €0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 7
Unit Price: €0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: €0.32000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10T3G

DigiKey Part Number
BCP56-10T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP56-10T3G
Description
TRANS NPN 80V 1A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP56-10T1Gonsemi547BCP56-10T1GOSCT-ND€0.59000Parametric Equivalent
NSVBCP56-10T3Gonsemi0NSVBCP56-10T3GOSCT-ND€0.64000Parametric Equivalent
SBCP56-10T1Gonsemi18SBCP56-10T1GOSCT-ND€0.58000Parametric Equivalent
BCP56-16STMicroelectronics7497-6962-1-ND€0.75000Similar
BCP5616QTADiodes Incorporated0BCP5616QTADICT-ND€0.45000Similar
Obsolete
Marketplace Stock: 64 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

64 000In Stock
Ships from Flip Electronics