


BC857BLT1G | |
|---|---|
DigiKey Part Number | BC857BLT1GOSTR-ND - Tape & Reel (TR) BC857BLT1GOSCT-ND - Cut Tape (CT) BC857BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857BLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857B-7-F | Diodes Incorporated | 224 882 | BC857B-7FDICT-ND | €0.17000 | Direct |
| BCW70,215 | Nexperia USA Inc. | 87 101 | 1727-1577-1-ND | €0.20000 | Upgrade |
| BC807-40-7-F | Diodes Incorporated | 984 | BC807-40FCT-ND | €0.22000 | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12 082 | 1801-BC857ARFGCT-ND | €0.14000 | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | €0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06400 | €0.64 |
| 100 | €0.03910 | €3.91 |
| 500 | €0.02820 | €14.10 |
| 1 000 | €0.02463 | €24.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01893 | €56.79 |
| 6 000 | €0.01675 | €100.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |







