Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVXC3245WMX | |
|---|---|
DigiKey Part Number | 74LVXC3245WMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245WMX |
Description | IC XLTR VL BIDIR 24-SOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVXC3245WMX Models |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVXC3245MTCX | onsemi | 11 151 | 74LVXC3245MTCXCT-ND | €0.87000 | Direct |
| 74LVC4245ABQ,118 | Nexperia USA Inc. | 3 000 | 1727-2075-1-ND | €0.57000 | Similar |
| 74LVC4245APW,118 | Nexperia USA Inc. | 11 667 | 1727-4308-1-ND | €0.52000 | Similar |
| CAVC8T245QRHLRQ1 | Texas Instruments | 745 | 296-24148-1-ND | €2.12000 | Similar |
| CLVC8T245MRHLTEP | Texas Instruments | 66 | 296-51014-1-ND | €10.25000 | Similar |












