74LVXC3245QSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 10 433
Unit Price: €1.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 349
Unit Price: €1.06000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 625
Unit Price: €0.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 018
Unit Price: €6.94000
Datasheet

Similar


NXP USA Inc.
In Stock: 1 792
Unit Price: €1.19000
Datasheet

Similar


Texas Instruments
In Stock: 5 673
Unit Price: €1.24000
Datasheet

Similar


Texas Instruments
In Stock: 2 602
Unit Price: €2.29000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.33000
Datasheet

Similar


Texas Instruments
In Stock: 6 570
Unit Price: €1.77000
Datasheet

Similar


Texas Instruments
In Stock: 5 731
Unit Price: €1.45000
Datasheet

Similar


Texas Instruments
In Stock: 3 232
Unit Price: €1.55000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC3245QSC

DigiKey Part Number
74LVXC3245QSC-ND
Manufacturer
Manufacturer Product Number
74LVXC3245QSC
Description
IC XLTR VL BIDIR 24-QSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVXC3245QSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.7 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
3 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-SSOP (0.154", 3.90mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-QSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCC3245ADBQRTexas Instruments10 433296-23281-1-ND€1.77000Direct
74AVC8T245PW-Q100JNexperia USA Inc.1 3491727-74AVC8T245PW-Q100JCT-ND€1.06000Similar
74LVCH8T245PW,118Nexperia USA Inc.3 6251727-4419-1-ND€0.80000Similar
MAX3001EEUP+Analog Devices Inc./Maxim Integrated1 018MAX3001EEUP+-ND€6.94000Similar
NVT2008PW,118NXP USA Inc.1 792568-5297-1-ND€1.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types