74LVX3245MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 17 370
Unit Price: €0.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 731
Unit Price: €0.86688
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: €4.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 264
Unit Price: €4.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 013
Unit Price: €4.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.56141
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €14.42348
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 35 936
Unit Price: €1.27485
Datasheet

Similar


Texas Instruments
In Stock: 55
Unit Price: €1.58000
Datasheet

Similar


Texas Instruments
In Stock: 23 024
Unit Price: €1.39000
Datasheet

Similar


Texas Instruments
In Stock: 2 038
Unit Price: €1.90000
Datasheet

Similar


Texas Instruments
In Stock: 1 346
Unit Price: €1.90000
Datasheet

Similar


Texas Instruments
In Stock: 18 867
Unit Price: €1.29000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245MTC

DigiKey Part Number
74LVX3245MTC-ND
Manufacturer
Manufacturer Product Number
74LVX3245MTC
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
2.7 V ~ 3.6 V
Manufacturer
onsemi
Voltage - VCCB
4.5 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Channel Type
Bidirectional
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Channels per Circuit
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC8T245BQ,118Nexperia USA Inc.17 3701727-4396-1-ND€0.94000Similar
74LVC4245ABQ-Q100JNexperia USA Inc.1 7311727-74LVC4245ABQ-Q100JTR-ND€0.86688Similar
74LVCH8T245BQ-Q10JNexperia USA Inc.01727-7542-1-ND€0.91000Similar
ADG3300BRUZAnalog Devices Inc.409505-ADG3300BRUZ-ND€4.67000Similar
ADG3308BCBZ-1-RL7Analog Devices Inc.2 264505-ADG3308BCBZ-1-RL7CT-ND€4.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable