
74LCX125BQX | |
|---|---|
DigiKey Part Number | 74LCX125BQXTR-ND - Tape & Reel (TR) 74LCX125BQXCT-ND - Cut Tape (CT) 74LCX125BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125BQX |
Description | IC BUFF 2V/3.6V 14-DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125BQX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-VFQFN Exposed Pad |
Number of Elements 4 | Supplier Device Package 14-DQFN (3x2.5) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27400 | €2.74 |
| 25 | €0.24400 | €6.10 |
| 100 | €0.21160 | €21.16 |
| 250 | €0.19620 | €49.05 |
| 500 | €0.18688 | €93.44 |
| 1 000 | €0.18009 | €180.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.16976 | €509.28 |
| 6 000 | €0.16513 | €990.78 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |





